Part Details for FSA221L10X by Fairchild Semiconductor Corporation
Overview of FSA221L10X by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for FSA221L10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability RoHS: Compliant Status: Active Min Qty: 1 | 62336 |
|
$0.4555 / $0.5359 | Buy Now |
|
ComSIT USA | USB2.0 HIGH-SPEED AND AUDIO SWITCH WITH NEGATIVE SIGNAL CAPABILITY DPDT, 1 Func, 2 Channel RoHS: Compliant | Europe - 5000 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH AUDIO DPDT 10-MICROPAK | 11900 |
|
RFQ |
Part Details for FSA221L10X
FSA221L10X CAD Models
FSA221L10X Part Data Attributes:
|
FSA221L10X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSA221L10X
Fairchild Semiconductor Corporation
DPDT, 1 Func, 2 Channel, 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10000 ns | |
Switch-on Time-Max | 10000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for FSA221L10X
This table gives cross-reference parts and alternative options found for FSA221L10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA221L10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA221L10X | Multimedia and USB 2.0 Hi-Speed and Audio Switches w/ Negative Signal Capability, 5000-REEL | onsemi | FSA221L10X vs FSA221L10X |