-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1 Ohm SPDT Analog Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K6859
|
Newark | Analog Switch, Single, Spdt, Sc-70-6, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, No. Of Channels:1Channels, On Resistance Typ:0.95Ohm Rohs Compliant: Yes |Onsemi FSA4157AP6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6718
|
Newark | Analogue Switch, Single, Spdt, Sc-70-6, No. Of Channels:1Channels, Analog Switch Type:Spdt, On State Resistance Max:4Ohm, Supply Voltage Range:2.7V To 5.5V, Analog Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Onsemi FSA4157AP6X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3210 | Buy Now |
DISTI #
87X8796
|
Newark | Analogue Switch, Spdt, 1, 4 Ohm, 2.7V To 5.5V, Sc-70, 6 Rohs Compliant: Yes |Onsemi FSA4157AP6X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8470 | Buy Now |
DISTI #
FSA4157AP6XCT-ND
|
DigiKey | IC SWITCH SPDT X 1 1.15OHM SC88 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FSA4157AP6X
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: FSA4157AP6X) RoHS: Compliant Container: Reel | 3000 |
|
RFQ | |
|
Future Electronics | FSA4157A Series 1.15 Ohm SPDT SMT Low Voltage Analog Switch - SC-70-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.1880 / $0.1980 | Buy Now |
DISTI #
FSA4157AP6X
|
TME | IC: analog switch, Ch: 1, SC70-6, 2.7÷5.5VDC, reel,tape, OUT: SPDT Min Qty: 3 | 0 |
|
$0.3420 / $0.4890 | RFQ |
DISTI #
FSA4157AP6X
|
Avnet Asia | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA4157AP6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$0.2094 / $0.2096 | Buy Now |
DISTI #
FSA4157AP6X
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: FSA4157AP6X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901586423
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant pbFree: Yes Container: Cut Tape | 2936 |
|
$0.2930 / $0.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSA4157AP6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSA4157AP6X
onsemi
Low Voltage 1 Ohm SPDT Analog Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for FSA4157AP6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSA4157AP6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSA4157AP6 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, 1.25 MM, ROHS COMPLIANT, EIAJ SC-88, SC-70, 6 PIN | Rochester Electronics LLC | FSA4157AP6X vs FSA4157AP6 |