Part Details for FSAB20PH60 by Fairchild Semiconductor Corporation
Overview of FSAB20PH60 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSAB20PH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Smart Power Module 27-Pin SPM27-FA RoHS: Compliant |
12 In Stock |
|
$10.1000 / $37.8300 | Buy Now |
|
Rochester Electronics | DC-DC Unregulated Power Supply Module, 1 Output, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 78821 |
|
$8.6900 / $10.2300 | Buy Now |
Part Details for FSAB20PH60
FSAB20PH60 CAD Models
FSAB20PH60 Part Data Attributes
|
FSAB20PH60
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSAB20PH60
Fairchild Semiconductor Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | Module-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 276 V | |
Input Voltage-Min | 187 V | |
JESD-30 Code | R-XDMA-T27 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 27 | |
Output Voltage-Max | 400 V | |
Output Voltage-Nom | 280 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO |