Part Details for FSB32560 by Fairchild Semiconductor Corporation
Overview of FSB32560 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB32560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB32560-ND
|
DigiKey | AC MOTOR CONTROLLER, 25A, HYBRID Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5339 In Stock |
|
$32.7700 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 25A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4749 |
|
$28.1200 / $33.0800 | Buy Now |
Part Details for FSB32560
FSB32560 CAD Models
FSB32560 Part Data Attributes:
|
FSB32560
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB32560
Fairchild Semiconductor Corporation
AC Motor Controller, 25A, Hybrid, ROHS COMPLIANT, SPM-27
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SPM-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD STD, SPM27-BA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |