-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 500V, 5A, 450-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7359
|
Newark | Spm5 V2 Inv 500V 1.4Ohm/Reel |Onsemi FSB50550ASE Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9800 / $5.7300 | Buy Now |
DISTI #
FSB50550ASECT-ND
|
DigiKey | MODULE SPM 500V 2A SPM5Q Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
878 In Stock |
|
$5.6989 / $10.0500 | Buy Now |
DISTI #
FSB50550ASE
|
Avnet Americas | BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q T/R - Tape and Reel (Alt: FSB50550ASE) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 450 Partner Stock |
|
$5.7536 / $6.8672 | Buy Now |
DISTI #
FSB50550ASE
|
Avnet Americas | BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q T/R - Tape and Reel (Alt: FSB50550ASE) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days Container: Reel | 450 Factory Stock |
|
$5.1827 / $6.1858 | Buy Now |
DISTI #
512-FSB50550ASE
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Motion SPM<sup> </sup> 5 Series RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FSB50550ASE
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$5.2200 | Buy Now |
DISTI #
FSB50550ASE
|
Avnet Asia | BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q T/R (Alt: FSB50550ASE) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 0 Days | 0 |
|
$4.9172 / $5.4995 | Buy Now |
DISTI #
FSB50550ASE
|
Avnet Silica | BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q T/R (Alt: FSB50550ASE) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 450 |
|
$4.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSB50550ASE
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50550ASE
onsemi
Intelligent Power Module, 500V, 5A, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |