Part Details for FSB50550AT by onsemi
Overview of FSB50550AT by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSB50550AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0160
|
Newark | Spm5 V2 Inv 500V 1.4Ohm/Tube Rohs Compliant: Yes |Onsemi FSB50550AT Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $7.2600 | Buy Now |
DISTI #
FSB50550ATOS-ND
|
DigiKey | MODULE SPM 500V 2A SPM5N Min Qty: 1 Lead time: 23 Weeks Container: Tube |
169 In Stock |
|
$5.8926 / $10.3900 | Buy Now |
DISTI #
FSB50550AT
|
Avnet Americas | 3-Phase BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q Rail - Rail/Tube (Alt: FSB50550AT) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$5.3589 / $6.3961 | Buy Now |
DISTI #
512-FSB50550AT
|
Mouser Electronics | Discrete Semiconductor Modules Smart Power Module RoHS: Compliant | 0 |
|
$6.1800 / $10.3800 | Order Now |
|
Future Electronics | Power Driver Module MOSFET 3 Phase 500V 2A 23-PowerDIP Module (0.748", 19.00mm) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 15 Lead time: 41 Weeks Container: Tube | 0Tube |
|
$5.9400 / $6.0300 | Buy Now |
DISTI #
FSB50550AT
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 180 | 0 |
|
$5.4000 | Buy Now |
DISTI #
FSB50550AT
|
Avnet Silica | 3-Phase BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q Rail (Alt: FSB50550AT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FSB50550AT
|
EBV Elektronik | 3-Phase BLDC Motor Driver 13.5V to 16.5V 23-Pin SPM5Q Rail (Alt: FSB50550AT) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 25 |
|
$7.2900 / $15.0700 | Buy Now |
Part Details for FSB50550AT
FSB50550AT CAD Models
FSB50550AT Part Data Attributes
|
FSB50550AT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50550AT
onsemi
Intelligent Power Module (IPM), Motion Control, 180-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 5 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for FSB50550AT
This table gives cross-reference parts and alternative options found for FSB50550AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSB50550AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSB50450 | Intelligent Power Module, 500V, 4A, 270-TUBE | onsemi | FSB50550AT vs FSB50450 |
NFA50460R47 | Intelligent Power Module, 600V, 4A, DIP, 450-REEL | onsemi | FSB50550AT vs NFA50460R47 |
FSB50760SFS | Intelligent Power Module, 600V, 7A, 450-REEL | onsemi | FSB50550AT vs FSB50760SFS |
FSB50550BSL | Intelligent Power Module, 500V, 3A, Slow ver for EMI optimization SPM5 V3 500V 3A, 450-REEL | onsemi | FSB50550AT vs FSB50550BSL |
FSB50550B | Intelligent Power Module, 500V, 5A, 270-TUBE | onsemi | FSB50550AT vs FSB50550B |
FSB50450BL | Intelligent Power Module, 500V, 2.2A, Slow ver for EMI optimization 2.2A, 270-TUBE | onsemi | FSB50550AT vs FSB50450BL |
FSB50550BB | Intelligent Power Module, 500V, 3A, Double DIP 500V 3A Double DIP, 180-TUBE | onsemi | FSB50550AT vs FSB50550BB |