Part Details for FSB50760SF by Fairchild Semiconductor Corporation
Overview of FSB50760SF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FSB50760SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSB50760SF-ND
|
DigiKey | AC MOTOR CONTROLLER, 9.4A Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
4625 In Stock |
|
$7.6000 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 9.4A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 57902 |
|
$6.5200 / $7.6700 | Buy Now |
Part Details for FSB50760SF
FSB50760SF CAD Models
FSB50760SF Part Data Attributes:
|
FSB50760SF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSB50760SF
Fairchild Semiconductor Corporation
AC Motor Controller, 9.4A, ROHS COMPLIANT, MODULE-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Pin Count | 23 | |
Manufacturer Package Code | 23LD, PDD STD, FULL PACK DIP TYPE (SPM23-FD(VER2) DIP TYPE_TYPE 3 LF+UNIFET2+CU WIRE+BS DIODE) | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 9.4 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 12 mm |