Part Details for FSB50760SF by onsemi
Overview of FSB50760SF by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FSB50760SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSB50760SF
|
Avnet Americas | Motion SPM 23-Pin SPM5P Rail - Rail/Tube (Alt: FSB50760SF) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2125 Partner Stock |
|
$5.6544 / $6.7488 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 9.4A RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4625 |
|
$6.5200 / $7.6700 | Buy Now |
DISTI #
FSB50760SF
|
Avnet Americas | Motion SPM 23-Pin SPM5P Rail - Rail/Tube (Alt: FSB50760SF) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2125 Partner Stock |
|
$5.6544 / $6.7488 | Buy Now |
DISTI #
FSB50760SF
|
Avnet Americas | Motion SPM 23-Pin SPM5P Rail - Rail/Tube (Alt: FSB50760SF) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2125 Partner Stock |
|
$5.6544 / $6.7488 | Buy Now |
|
Flip Electronics | Stock, ship today | 2125 |
|
$4.5600 | RFQ |
Part Details for FSB50760SF
FSB50760SF CAD Models
FSB50760SF Part Data Attributes
|
FSB50760SF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50760SF
onsemi
Intelligent Power Module, 600V, 7A, 270-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 9.4 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |