Part Details for FSB50760SFS by onsemi
Overview of FSB50760SFS by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for FSB50760SFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FSB50760SFS - Intelligent Power Module, 600V, 7A RoHS: Compliant Status: Active Min Qty: 1 | 1350 |
|
$10.4700 / $12.3200 | Buy Now |
Part Details for FSB50760SFS
FSB50760SFS CAD Models
FSB50760SFS Part Data Attributes
|
FSB50760SFS
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50760SFS
onsemi
Intelligent Power Module, 600V, 7A, 450-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, MODULE-23 | |
Manufacturer Package Code | MODEM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-G23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 9.4 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,23LEAD,0.7 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for FSB50760SFS
This table gives cross-reference parts and alternative options found for FSB50760SFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSB50760SFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSB50450BL | Intelligent Power Module, 500V, 2.2A, Slow ver for EMI optimization 2.2A, 270-TUBE | onsemi | FSB50760SFS vs FSB50450BL |
FSB50450 | Intelligent Power Module, 500V, 4A, 270-TUBE | onsemi | FSB50760SFS vs FSB50450 |
FSB50550BB | Intelligent Power Module, 500V, 3A, Double DIP 500V 3A Double DIP, 180-TUBE | onsemi | FSB50760SFS vs FSB50550BB |