Part Details for FSB50825B by onsemi
Overview of FSB50825B by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSB50825B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6573
|
Newark | Ipm Module, Mosfet, 250V, 3.6A, Spm5P-23, Ipm Power Device:Mosfet, Voltage Rating (Vces/Vdss):250V, Current Rating (Ic/Id):3.6A, Isolation Voltage:1.5Kv, Ipm Case Style:Spm5P-023, Ipm Series:Spm5, Product Range:Motion Spm 5 Rohs Compliant: Yes |Onsemi FSB50825B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FSB50825B
|
Avnet Americas | IPM Module MOSFET 16.5V 1500V 23-Pin SPM5P Tube - Rail/Tube (Alt: FSB50825B) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 270 Partner Stock |
|
$4.9476 / $5.9052 | Buy Now |
|
Rochester Electronics | FSB50825B - Intelligent Power Module (IPM), 500 V, 2A RoHS: Compliant Status: Obsolete Min Qty: 1 | 540 |
|
$4.8500 / $5.7000 | Buy Now |
|
Flip Electronics | Stock, ship today | 270 |
|
$3.9900 | RFQ |
Part Details for FSB50825B
FSB50825B CAD Models
FSB50825B Part Data Attributes
|
FSB50825B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSB50825B
onsemi
Intelligent Power Module (IPM), 250V, 3.6A, 270-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-5P, 23 PIN | |
Manufacturer Package Code | MODEJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2019-01-15 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
JESD-609 Code | e3 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |