Part Details for FSBB15CH60D by onsemi
Overview of FSBB15CH60D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FSBB15CH60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8801
|
Newark | Spm3V_V5 Inv 600V 15A/Tube Rohs Compliant: Yes |Onsemi FSBB15CH60D Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Ameya Holding Limited | MODULE SPM 600V 15A SPMCC | 590 |
|
RFQ | |
DISTI #
SMC-FSBB15CH60D
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 240 |
|
RFQ | |
DISTI #
FSBB15CH60D
|
Avnet Asia | 600V/15A SPM3V V5 (Alt: FSBB15CH60D) RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 300 |
|
RFQ |
Part Details for FSBB15CH60D
FSBB15CH60D CAD Models
FSBB15CH60D Part Data Attributes:
|
FSBB15CH60D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBB15CH60D
onsemi
Intelligent Power Module, 600V, 15A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Length | 44 mm | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.5 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 27 mm |