Part Details for FSBB15CH60F by Fairchild Semiconductor Corporation
Overview of FSBB15CH60F by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for FSBB15CH60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSBB15CH60F-ND
|
DigiKey | AC MOTOR CONTROLLER, 15A, HYBRID Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$15.2500 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Rochester Electronics | AC Motor Controller, 15A, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39 |
|
$13.0800 / $15.3900 | Buy Now |
Part Details for FSBB15CH60F
FSBB15CH60F CAD Models
FSBB15CH60F Part Data Attributes:
|
FSBB15CH60F
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSBB15CH60F
Fairchild Semiconductor Corporation
AC Motor Controller, 15A, Hybrid,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MODULE | |
Package Description | Module-27 | |
Pin Count | 27 | |
Manufacturer Package Code | PDD STD, SPM27-CA, DBC TYPE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FSBB15CH60F
This table gives cross-reference parts and alternative options found for FSBB15CH60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSBB15CH60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSBB15CH60C | AC Motor Controller, 15A, Hybrid, SPM-27 | Fairchild Semiconductor Corporation | FSBB15CH60F vs FSBB15CH60C |