Part Details for FSBB20CH60CT by onsemi
Overview of FSBB20CH60CT by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSBB20CH60CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3540
|
Newark | Spm3V_V4 Inv 600V 20A Lc/Tube Rohs Compliant: Yes |Onsemi FSBB20CH60CT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | FSBB20CH60CT - Intelligent Power Module (IPM), Motion Control RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 698 |
|
$16.1400 / $18.9900 | Buy Now |
|
Chip1Cloud | MODULE SPM 600V 20A SPMCC | 120900 |
|
RFQ | |
DISTI #
3617590
|
Farnell | RoHS: Compliant Min Qty: 60 Container: Tube | 698 |
|
$20.0811 | Buy Now |
|
Flip Electronics | Stock, ship today | 37 |
|
$11.2900 | RFQ |
Part Details for FSBB20CH60CT
FSBB20CH60CT CAD Models
FSBB20CH60CT Part Data Attributes:
|
FSBB20CH60CT
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSBB20CH60CT
onsemi
Intelligent Power Module (IPM), Motion Control, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Current-Max | 40 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,27LEAD,1.2 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |