Part Details for FSC-P-1.6A by OptiFuse
Overview of FSC-P-1.6A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSC-P-1.6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FSC-P-1.6A-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3598 In Stock |
|
$0.4900 / $1.1700 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
FSC-P-1.6A
|
TME | Fuse: fuse, quick blow, 1.6A, 250VAC, glass, 5x20mm, bulk Min Qty: 100 | 0 |
|
$0.9300 / $1.0400 | RFQ |
|
South Electronics | FSC-P-1.6A | 3598 |
|
RFQ |