Part Details for FSCEX 10000PF 1%63V by LCR CAPACITORS (EU) Ltd
Overview of FSCEX 10000PF 1%63V by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCEX 10000PF 1%63V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0250
|
Newark | Capacitor Polystyrene 0.01Uf, 63V, Axial 1%, Dielectric Type:Film/Foil Ps, Capacitor Case/Package:Axial Leaded, Capacitance:0.01Μf, Capacitance Tolerance:± 1%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Lcr Components FSCEX 10000PF 1%63V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10926 |
|
$1.7900 / $3.2600 | Buy Now |
DISTI #
9520414
|
element14 Asia-Pacific | CAP, 0.01F, 63V, 1%, PS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 5383 |
|
$1.9549 / $2.7073 | Buy Now |
DISTI #
9520414
|
Farnell | CAP, 0.01F, 63V, 1%, PS, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5283 |
|
$1.3997 / $3.0869 | Buy Now |