Part Details for FSCEX 3000PF 1%160V by LCR CAPACITORS (EU) Ltd
Overview of FSCEX 3000PF 1%160V by LCR CAPACITORS (EU) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSCEX 3000PF 1%160V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0268
|
Newark | Film Capacitor, Fsc/Ex Series, 3000 Pf, 1%, Ps (Polystyrene), 160 V Rohs Compliant: Yes |Lcr Components FSCEX 3000PF 1%160V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 545 |
|
$1.7100 / $3.0900 | Buy Now |
DISTI #
9520520
|
element14 Asia-Pacific | CAP, 3000PF, 160V, 1%, PS RoHS: Compliant Min Qty: 1 Container: Each | 545 |
|
$1.8681 / $2.5918 | Buy Now |
DISTI #
9520520
|
Farnell | CAP, 3000PF, 160V, 1%, PS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 545 |
|
$1.3649 / $2.6922 | Buy Now |