-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch for 170Watt offline flyback converters, 400-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0898
|
Newark | Quasi Resonant Converter- Qrc Power Switch, To-220-5, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:To-220F, No. Of Pins:5Pins, Power Rating Max:210W, Topology:Flyback, Operating Temperature Min:-25°C, Msl:- Rohs Compliant: Yes |Onsemi FSCQ1565RTYDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1241902
|
element14 Asia-Pacific | IC, POWER SWITCH, TO-220F-5, 1565 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3389 / $6.8536 | Buy Now |
DISTI #
1241902
|
Farnell | IC, POWER SWITCH, TO-220F-5, 1565 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$5.8125 / $6.4611 | Buy Now |
|
Flip Electronics | Stock, ship today | 14 |
|
$35.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSCQ1565RTYDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSCQ1565RTYDTU
onsemi
650V Integrated Power Switch for 170Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 5 PIN | |
Manufacturer Package Code | 340BH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 100 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESONANT CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 26.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.12,.1,100/60TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 22 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for FSCQ1565RTYDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSCQ1565RTYDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSCQ1565RTYDTU | 26.4 A SWITCHING CONTROLLER, 22 kHz SWITCHING FREQ-MAX, PZFM5, TO-220F, 5 PIN | Rochester Electronics LLC | FSCQ1565RTYDTU vs FSCQ1565RTYDTU |