Part Details for FSD76-8-K by Panduit Corp
Overview of FSD76-8-K by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSD76-8-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-14497-1-ND
|
DigiKey | CONN FERRULE DIN 18AWG GRAY Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32971 In Stock |
|
$0.1978 / $0.2900 | Buy Now |
DISTI #
FSD76-8-K
|
Avnet Americas | FERRULES ON REELS, GRAY SLEEVE, #18 AWG - Tape and Reel (Alt: FSD76-8-K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 | Buy Now |
DISTI #
644-FSD76-8-K
|
Mouser Electronics | Terminals Insul Ferrules on Mini-Reel, single 1K RoHS: Compliant | 1000 |
|
$0.1860 / $0.2260 | Buy Now |
DISTI #
PANFSD76-8-K
|
Heilind Electronics | Ferrules on Reels, Gray #18 Sleeve, AWG | Americas - 0 in Stock |
|
$0.1944 / $0.2106 | Buy Now |
|
Onlinecomponents.com | Insulated Ferrules, Gray DIN, 18 AWG (0.75mm²), 0.31" (8.0mm) pin length - 1K/Reel RoHS: Compliant |
4000 In Stock 5000 On Order |
|
$0.2200 / $0.2477 | Buy Now |
DISTI #
FSD76-8-K
|
Avnet Americas | FERRULES ON REELS, GRAY SLEEVE, #18 AWG - Tape and Reel (Alt: FSD76-8-K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 | Buy Now |
DISTI #
FSD76-8-K
|
Avnet Americas | FERRULES ON REELS, GRAY SLEEVE, #18 AWG - Tape and Reel (Alt: FSD76-8-K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1478 | Buy Now |
DISTI #
000000000003583914
|
Sager | Terminals Insul Ferrules on Mini-Reel, single 1K Min Qty: 1000 | 0 |
|
$0.1542 / $0.1944 | Buy Now |
|
Master Electronics | Insulated Ferrules, Gray DIN, 18 AWG (0.75mm²), 0.31" (8.0mm) pin length - 1K/Reel RoHS: Compliant |
4000 In Stock 5000 On Order |
|
$0.2200 / $0.2477 | Buy Now |
Part Details for FSD76-8-K
FSD76-8-K CAD Models
FSD76-8-K Part Data Attributes
|
FSD76-8-K
Panduit Corp
Buy Now
|
Compare Parts:
FSD76-8-K
Panduit Corp
|
Samacsys Manufacturer | Panduit |