-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1986
|
Newark | Terminal, Wire Ferrule, 16Awg, Blk, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:8Mm, Insulator Colour:Black, Product Range:Fsd Series, Overall Length:14.5Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD78-8-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11861 |
|
$0.3090 / $0.3650 | Buy Now |
DISTI #
298-10287-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
14645 In Stock |
|
$0.2913 / $0.3500 | Buy Now |
DISTI #
FSD78-8-D
|
Avnet Americas | Ferrules Terminal 16AWG 14.5mm 4mm Tin Bulk - Bulk (Alt: FSD78-8-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1824 | Buy Now |
DISTI #
14AC1986
|
Avnet Americas | Ferrules Terminal 16AWG 14.5mm 4mm Tin Bulk - Bulk (Alt: 14AC1986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 10261 Partner Stock |
|
$0.3340 / $0.3650 | Buy Now |
DISTI #
644-FSD78-8-D
|
Mouser Electronics | Terminals 16AWG INSUL BLACK RoHS: Compliant | 42069 |
|
$0.2410 / $0.3500 | Buy Now |
DISTI #
70244715
|
RS | DIN end sleeve Insulated Ferrule #16 (1.5 mm) Black, Pan-Term FSD Series | Panduit FSD78-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: Package | 23 |
|
$140.6700 / $152.9000 | Buy Now |
|
Bisco Industries | 460 |
|
Buy Now | ||
DISTI #
PANFSD78-8-D
|
Heilind Electronics | Insulated Ferrule, single 16 wire, AWG ( | Americas - 27259 in Stock19125 On Order |
|
$0.2436 / $0.3118 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12" (3.0 mm). The insulated ferrule is 0.57" (14.5 mm) long and has a wire strip length of 0.469" (11.9 mm). It comes in standard packages of 500. RoHS: Compliant |
6000 In Stock 439500 Factory Stock |
|
$0.2825 / $0.2884 | Buy Now |
DISTI #
66747358
|
Verical | Ferrules Terminal 16AWG Copper Black PIN 14.5mm Tin Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 6000 |
|
$0.3707 / $0.4006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD78-8-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD78-8-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.12 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 16 AWG |