-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1988
|
Newark | Terminal, Wire Ferrule, 14Awg, Blu, Wire Ferrule Type:Single Wire, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Pin Length:8Mm, Insulator Colour:Blue, Product Range:Fsd Series, Overall Length:15Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD80-8-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3437 |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
298-10289-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 3 Weeks Container: Bag |
12286 In Stock |
|
$0.3238 / $0.3900 | Buy Now |
DISTI #
FSD80-8-D
|
Avnet Americas | Ferrules Terminal 14AWG 15mm 4.8mm Tin Bulk - Bulk (Alt: FSD80-8-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2027 | Buy Now |
DISTI #
14AC1988
|
Avnet Americas | Ferrules Terminal 14AWG 15mm 4.8mm Tin Bulk - Bulk (Alt: 14AC1988) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 3437 Partner Stock |
|
$0.3710 / $0.4060 | Buy Now |
DISTI #
644-FSD80-8-D
|
Mouser Electronics | Terminals 14AWG INSUL BLUE RoHS: Compliant | 20542 |
|
$0.2670 / $0.3800 | Buy Now |
DISTI #
70283240
|
RS | Insulated Ferrule single wire 14 AWG .31" pin length blue DIN end sleeve | Panduit FSD80-8-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Package | 9 |
|
$156.3500 / $169.9500 | Buy Now |
DISTI #
72259787
|
RS | Insulated Ferrule single wire 14 AWG .31" pin length blue DIN end sleeve | Panduit FSD80-8-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2170 / $0.3100 | RFQ |
|
Bisco Industries | 426 |
|
Buy Now | ||
DISTI #
PANFSD80-8-D
|
Heilind Electronics | INSULATED FERRULE, SINGLE 14 WIRE, AWG ( | Americas - 46066 in Stock |
|
$0.2708 / $0.3466 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17" (4.2 mm). The insulated ferrule is 0.59" (15.0 mm) long and has a wire strip length of 0.469" (11.9 mm). It comes in standard packages of 500. RoHS: Compliant |
8046 In Stock 1365000 Factory Stock |
|
$0.2902 / $0.3201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD80-8-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD80-8-D
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.17 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 14 AWG |