-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1990
|
Newark | Terminal, Wire Ferrule, 12Awg, Grey, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Pin Length:12Mm, Insulator Colour:Gray, Product Range:Fsd Series, Overall Length:20Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD81-12-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1369 |
|
$0.3850 / $0.4680 | Buy Now |
DISTI #
298-10042-ND
|
DigiKey | CONN FERRULE DIN 12AWG GRAY Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7437 In Stock |
|
$0.3179 / $0.3900 | Buy Now |
DISTI #
FSD81-12-C
|
Avnet Americas | Ferrules Terminal 12AWG 20mm 5.4mm Tin - Bulk (Alt: FSD81-12-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2432 | Buy Now |
DISTI #
644-FSD81-12-C
|
Mouser Electronics | Terminals INS FERRLE SNGL WIRE 12 AWG .47 RoHS: Compliant | 12032 |
|
$0.3040 / $0.3900 | Buy Now |
DISTI #
70283242
|
RS | Insulated Ferrule single wire 12 AWG .47" pin length gray DIN end sleeve | Panduit FSD81-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Package | 103 |
|
$37.6800 / $48.9400 | Buy Now |
DISTI #
72259789
|
RS | Insulated Ferrule single wire 12 AWG .47" pin length gray DIN end sleeve | Panduit FSD81-12-C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 / $0.3720 | RFQ |
|
Bisco Industries | 2400 |
|
Buy Now | ||
DISTI #
PANFSD81-12-C
|
Heilind Electronics | Insulated Ferrule, single 12 wire, AWG ( | Americas - 64955 in Stock |
|
$0.3249 / $0.4158 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #12 (4.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.19" (4.8 mm). The insulated ferrule is 0.79" (20.0 mm) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 100. RoHS: Compliant |
5809 In Stock 493400 Factory Stock |
|
$0.3103 / $0.3599 | Buy Now |
DISTI #
61235847
|
Verical | Ferrules Terminal 12AWG Copper Gray PIN 19.5mm Tin PAN-TERM® Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2116 | Americas - 5800 |
|
$0.4072 / $0.4691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSD81-12-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD81-12-C
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.19 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 12 AWG |