Part Details for FSD84-12-C by Panduit Corp
Overview of FSD84-12-C by Panduit Corp
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FSD84-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0705
|
Newark | Terminal, Wire Ferrule, 6Awg, Blue, Wire Ferrule Type:Single Wire, Wire Size Awg Max:6Awg, Conductor Area Csa:16Mm², Pin Length:12Mm, Insulator Colour:Blue, Product Range:Fsd Series, Overall Length:23Mm, Terminal Material:Copper Rohs Compliant: Yes |Panduit FSD84-12-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$0.6670 / $0.8430 | Buy Now |
DISTI #
298-10563-ND
|
DigiKey | CONN FERRULE DIN 6AWG BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1500 In Stock |
|
$0.6731 / $0.8500 | Buy Now |
DISTI #
FSD84-12-C
|
Avnet Americas | Ferrules Terminal 6AWG 23mm 9.6mm Tin - Bulk (Alt: FSD84-12-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$0.4586 | Buy Now |
DISTI #
14AC0705
|
Avnet Americas | Ferrules Terminal 6AWG 23mm 9.6mm Tin - Bulk (Alt: 14AC0705) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 330 Partner Stock |
|
$0.7450 / $0.8430 | Buy Now |
DISTI #
644-FSD84-12-C
|
Mouser Electronics | Terminals FERRULE VINYL INSULATED RoHS: Compliant | 6978 |
|
$0.5790 / $0.8500 | Buy Now |
DISTI #
70518535
|
RS | Insulated Ferrule, Single Wire, 6 Awg (1 | Panduit FSD84-12-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 456 |
|
$0.5700 / $0.8500 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
DISTI #
PANFSD84-12-C
|
Heilind Electronics | Insulated Ferrule, single 6 wire, AWG (1 | Americas - 3073 in Stock |
|
$0.6125 / $0.7840 | Buy Now |
|
Onlinecomponents.com | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #6 (16.0 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.35" (8.8 mm). The insulated ferrule is 0.91" (23.0 mm) long and has a wire strip length of 0.625" (15.9 mm). It comes in standard packages of 100. RoHS: Compliant |
600 In Stock 112500 Factory Stock |
|
$0.6070 / $0.6510 | Buy Now |
DISTI #
73501529
|
Verical | Ferrules Terminal 6AWG Copper Blue PIN 23mm Tin Bag Min Qty: 100 Package Multiple: 100 Date Code: 2311 | Americas - 600 |
|
$0.8610 / $0.9042 | Buy Now |
Part Details for FSD84-12-C
FSD84-12-C CAD Models
FSD84-12-C Part Data Attributes:
|
FSD84-12-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSD84-12-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.35 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | YES | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 6 AWG |