Part Details for FSE015520E10R0KE by Vishay Intertechnologies
Overview of FSE015520E10R0KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSE015520E10R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSE015520E10R0KE
|
Avnet Americas | Res Wirewound 10Ohm 10% 155W 400ppm/°C Silicone Coated Edgewound Fixed Screw Terminal Bulk - Bulk (Alt: FSE015520E10R0KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1760 / $102.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$75.0000 | Buy Now |
DISTI #
FSE015520E10R0KE
|
Avnet Americas | Res Wirewound 10Ohm 10% 155W 400ppm/°C Silicone Coated Edgewound Fixed Screw Terminal Bulk - Bulk (Alt: FSE015520E10R0KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1760 / $102.9000 | Buy Now |
Part Details for FSE015520E10R0KE
FSE015520E10R0KE CAD Models
FSE015520E10R0KE Part Data Attributes:
|
FSE015520E10R0KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSE015520E10R0KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 155W, 10ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 114.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 155 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FSE | |
Technology | WIRE WOUND | |
Temperature Coefficient | -400,400 ppm/°C | |
Tolerance | 10% |