Part Details for FSF77-8-D by Panduit Corp
Overview of FSF77-8-D by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSF77-8-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Polypropylene insulated ferrules – single wire red French end sleeve, 18 AWG (1.0mm), .31"(8.0mm) pin length. RoHS: Compliant |
404 In Stock |
|
$0 | Buy Now |
Part Details for FSF77-8-D
FSF77-8-D CAD Models
FSF77-8-D Part Data Attributes:
|
FSF77-8-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FSF77-8-D
Panduit Corp
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Wire Size-Max | 18 AWG |