-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
650V Integrated Power Switch with Abnormal OCP for 26Watt offline flyback converters, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1182
|
Newark | Fsfm260N, Shift Registers |Onsemi FSFM260N Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2000 | Buy Now |
DISTI #
64R3555
|
Newark | 650V Integrated Power Switch With Abnormal Ocp For 26Watt Offline Flyback Converters/Tube |Onsemi FSFM260N Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | FSFM260 - Switching Controller, Current-mode, 1.68A, 73kHz Switching Freq-Max, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9841 |
|
$0.7218 / $0.8492 | Buy Now |
DISTI #
FSFM260N
|
TME | IC: PMIC, AC/DC switcher,PWM controller, 1.5A, 650V, 67kHz, Ch: 1 Min Qty: 1 | 0 |
|
$1.0300 / $1.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSFM260N
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSFM260N
onsemi
650V Integrated Power Switch with Abnormal OCP for 26Watt offline flyback converters, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.415 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.68 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |