Part Details for FSG010WNPB by Honeywell Sensing and Control
Overview of FSG010WNPB by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSG010WNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7888
|
Newark | Force Sensor, 10N, 10Vdc Rohs Compliant: Yes |Honeywell FSG010WNPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$239.3200 / $270.6900 | Buy Now |
DISTI #
2266-FSG010WNPB-ND
|
DigiKey | SENSOR FORCE SENSING RES 0-10N Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$200.1900 / $211.9600 | Buy Now |
DISTI #
480-5693-ND
|
DigiKey | SENSOR FORCE SENSING RES 0-10N Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$192.8972 | Buy Now |
DISTI #
785-FSG010WNPB
|
Mouser Electronics | Force Sensors & Load Cells Force Products | 1 |
|
$189.3600 / $256.2600 | Buy Now |
|
Onlinecomponents.com | Force Sensor IC 10N Force 4-Pin |
12 Partner Stock |
|
$153.5300 / $162.2900 | Buy Now |
DISTI #
30700843
|
Verical | Force Sensor IC 10N Force 0.1ms 12.5V Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$187.7300 / $198.7600 | Buy Now |
DISTI #
41104497
|
Verical | Force Sensor IC 10N Force 0.1ms 12.5V Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$12.0250 / $62.0000 | Buy Now |
DISTI #
Honeywell FSG010WNPB
|
PEI Genesis | Force Sens & Load Cells | 12 |
|
Buy Now | |
|
Master Electronics | Force Sensor IC 10N Force 4-Pin |
12 Partner Stock |
|
$153.5300 / $162.2900 | Buy Now |