Part Details for FSGM0465RUDTU by Fairchild Semiconductor Corporation
Overview of FSGM0465RUDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for FSGM0465RUDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1181 |
|
RFQ |
Part Details for FSGM0465RUDTU
FSGM0465RUDTU CAD Models
FSGM0465RUDTU Part Data Attributes:
|
FSGM0465RUDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSGM0465RUDTU
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 1.96A, 72kHz Switching Freq-Max, LEAD FREE, TO-220, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | LEAD FREE, TO-220, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, FULLPACK, U-FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.96 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.28,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |