Part Details for FSGM0565RBWDTU by onsemi
Overview of FSGM0565RBWDTU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSGM0565RBWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5703
|
Newark | Green Mode Fps/Tube Rohs Compliant: Yes |Onsemi FSGM0565RBWDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.4900 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 3.25A, 72kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 218 |
|
$1.4400 / $1.7000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 414600 |
|
$1.8500 / $1.9900 | Buy Now |
Part Details for FSGM0565RBWDTU
FSGM0565RBWDTU CAD Models
FSGM0565RBWDTU Part Data Attributes:
|
FSGM0565RBWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSGM0565RBWDTU
onsemi
650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSGM0565RBWDTU
This table gives cross-reference parts and alternative options found for FSGM0565RBWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSGM0565RBWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSGM0565RBLDTU | 650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 400-TUBE | onsemi | FSGM0565RBWDTU vs FSGM0565RBLDTU |
FSGM0565RBUDTU | 650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 6LD, TO220, FULLPACK, U-FORMING, 400/RAIL | Fairchild Semiconductor Corporation | FSGM0565RBWDTU vs FSGM0565RBUDTU |
FSGM0565RBLDTU | 3.25 A SWITCHING CONTROLLER, 72 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSGM0565RBWDTU vs FSGM0565RBLDTU |
FSGM0565RBLDTU | 650V Integrated Power Switch with Abnormal OCP for 60Watt offline flyback converters, 6LD,TO220,FULLPACK,L-FORMING, 400/RAIL | Fairchild Semiconductor Corporation | FSGM0565RBWDTU vs FSGM0565RBLDTU |