Part Details for FSGM0765RLDTU by Fairchild Semiconductor Corporation
Overview of FSGM0765RLDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSGM0765RLDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Green-Mode Power Switch Power Supply Support Circuit RoHS: Compliant | Europe - 400 |
|
RFQ |
Part Details for FSGM0765RLDTU
FSGM0765RLDTU CAD Models
FSGM0765RLDTU Part Data Attributes
|
FSGM0765RLDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSGM0765RLDTU
Fairchild Semiconductor Corporation
Switching Controller, Current-mode, 2.83A, 72kHz Switching Freq-Max, LEAD FREE, TO-220, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | LEAD FREE, TO-220, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,TO220,FULLPACK,L-FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 13 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.83 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6H,.12,.83,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSGM0765RLDTU
This table gives cross-reference parts and alternative options found for FSGM0765RLDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSGM0765RLDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSQ0765RSLDTU | 650V Integrated Power Switch with Quasi-Resonant Operation for 70Watt offline flyback converters, 6LD,TO220,FULLPACK,L-FORMING, 400/RAIL | Fairchild Semiconductor Corporation | FSGM0765RLDTU vs FSQ0765RSLDTU |