Part Details for FSI-105-03-G-D-AD-FR by Samtec Inc
Overview of FSI-105-03-G-D-AD-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-105-03-G-D-AD-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-105-03-G-D-AD-
|
Avnet Americas | Connector Stacking Header 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-105-03-G-D-AD-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.8000 / $4.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5400 / $4.9100 | Buy Now | |
DISTI #
FSI-105-03-G-D-AD-
|
Avnet Americas | Connector Stacking Header 10 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: FSI-105-03-G-D-AD-) Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$1.8000 / $4.9100 | Buy Now |
DISTI #
4404509
|
Farnell | MEZZANINE - ARRAYS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 425 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
$2.6593 | Buy Now |
|
Master Electronics | 0 |
|
$1.5400 / $4.9100 | Buy Now | |
DISTI #
6056a96011770480d095b70d
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 425 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.5400 / $4.9100 | Buy Now |
Part Details for FSI-105-03-G-D-AD-FR
FSI-105-03-G-D-AD-FR CAD Models
FSI-105-03-G-D-AD-FR Part Data Attributes:
|
FSI-105-03-G-D-AD-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-105-03-G-D-AD-FR
Samtec Inc
Card Edge Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.227 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 6000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.18 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.8 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |