Part Details for FSI-120-06-STL-D-AD by Samtec Inc
Overview of FSI-120-06-STL-D-AD by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FSI-120-06-STL-D-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FSI-120-06-STL-D-AD-ND
|
DigiKey | 1.00 MM ONE-PIECE INTERFACE Min Qty: 26 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4085 | Buy Now |
DISTI #
FSI-120-06-STL-D-A
|
Avnet Americas | Connector Stacking Header 40 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FSI-120-06-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.4500 / $12.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0700 / $12.4700 | Buy Now | |
DISTI #
FSI-120-06-STL-D-A
|
Avnet Americas | Connector Stacking Header 40 Position 1mm Solder Straight Surface Mount - Rail/Tube (Alt: FSI-120-06-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.4500 / $12.4700 | Buy Now |
|
Master Electronics | 0 |
|
$4.0700 / $12.4700 | Buy Now | |
DISTI #
5cd8e727cd7c1c4c38371307
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.0700 / $12.4700 | Buy Now |
Part Details for FSI-120-06-STL-D-AD
FSI-120-06-STL-D-AD CAD Models
FSI-120-06-STL-D-AD Part Data Attributes:
|
FSI-120-06-STL-D-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-120-06-STL-D-AD
Samtec Inc
Card Edge Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |