Part Details for FSK-28B-15 by TE Connectivity
Overview of FSK-28B-15 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-28B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0511
|
Newark | Fsk-28B-15 |Amp Te Connectivity FSK-28B-15 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $9.8600 | Buy Now |
DISTI #
FSK-28B-15-ND
|
DigiKey | CABLE FLXSTRP 15POS 2.54MM 8" Min Qty: 400 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6779 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0500 / $22.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0500 / $22.0500 | Buy Now |
Part Details for FSK-28B-15
FSK-28B-15 CAD Models
FSK-28B-15 Part Data Attributes
|
FSK-28B-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-28B-15
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |