Part Details for FSLM2520-4R7J by TOKO Inc
Overview of FSLM2520-4R7J by TOKO Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FSLM2520-4R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1044 |
|
RFQ | |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for FSLM2520-4R7J
FSLM2520-4R7J CAD Models
FSLM2520-4R7J Part Data Attributes
|
FSLM2520-4R7J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
FSLM2520-4R7J
TOKO Inc
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for FSLM2520-4R7J
This table gives cross-reference parts and alternative options found for FSLM2520-4R7J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSLM2520-4R7J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSLM2520-4R7JP2 | General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP | TOKO Inc | FSLM2520-4R7J vs FSLM2520-4R7JP2 |