Part Details for FSM12JAH by TE Connectivity
Overview of FSM12JAH by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FSM12JAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002659395
|
Sager | Tactile Switches 6MM H/T NYLON 6/6 RD TACTILE SWITCH | 0 |
|
Buy Now |
Part Details for FSM12JAH
FSM12JAH CAD Models
FSM12JAH Part Data Attributes:
|
FSM12JAH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM12JAH
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 5.99 mm | |
Body Height | 3.61 mm | |
Body Length or Diameter | 5.99 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for FSM12JAH
This table gives cross-reference parts and alternative options found for FSM12JAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM12JAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSH614DT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, Solder Terminal, Through Hole-straight, LEAD FREE | Hokuriku Electric Industry Co Ltd | FSM12JAH vs KSH614DT |
ADTSHW64RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM12JAH vs ADTSHW64RVB |
1BT003-2512L | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | FSM12JAH vs 1BT003-2512L |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM12JAH vs B3W-1152 |
KT11P3CM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | FSM12JAH vs KT11P3CM |
FSM15JAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JAH vs FSM15JAA |
FSM2JAA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 6.08N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JAH vs FSM2JAA |
MJTP1230D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | FSM12JAH vs MJTP1230D |
KT11P2CM | Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | FSM12JAH vs KT11P2CM |
FSM11JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM12JAH vs FSM11JA |