Part Details for FSM14JRT by TE Connectivity
Overview of FSM14JRT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM14JRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0913
|
Newark | Fsm14Jrt=Switch,tactile,radial Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM14JRT Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
FSM14JRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 20000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1164 | Buy Now |
DISTI #
1571010-1
|
Avnet Americas | Switch Tactile Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: 1571010-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape RoHS: Compliant |
20204 In Stock |
|
$0.0751 / $0.1198 | Buy Now |
DISTI #
1571010-1
|
Avnet Americas | Switch Tactile Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: 1571010-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now |
DISTI #
1571010-1
|
Avnet Americas | Switch Tactile Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: 1571010-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 | Buy Now |
DISTI #
000000000002658923
|
Sager | Tactile Switches FSM14JRT Min Qty: 20000 | 0 |
|
$0.0760 / $0.1092 | Buy Now |
DISTI #
2909450
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1372 / $0.3060 | Buy Now |
DISTI #
2909450
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 5 Days Container: Each | 0 |
|
$0.1286 / $0.2872 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape RoHS: Compliant |
20204 In Stock |
|
$0.0751 / $0.1198 | Buy Now |
Part Details for FSM14JRT
FSM14JRT CAD Models
FSM14JRT Part Data Attributes
|
FSM14JRT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JRT
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.37 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Body Breadth | 6.19 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for FSM14JRT
This table gives cross-reference parts and alternative options found for FSM14JRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM14JRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM14JRT vs FSM15JA |
FSM8JL | KEYPAD SWITCH | TE Connectivity | FSM14JRT vs FSM8JL |
FSM14JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM14JRT vs FSM14JA |
ADTS63RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM14JRT vs ADTS63RV |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM14JRT vs B3W-1052S |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM14JRT vs MJTP1236C |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | FSM14JRT vs PHAP3301A |
ADTSHW65RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM14JRT vs ADTSHW65RVB |
MJTP1109A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | FSM14JRT vs MJTP1109A |
1BT003-2612L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | FSM14JRT vs 1BT003-2612L-001 |