-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8904
|
Newark | Switch, Tactile, Spst, 50Ma, Pcb/Solder, Product Range:Fsmlp Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM1LP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 155 |
|
$0.2450 / $0.3280 | Buy Now |
DISTI #
450-1132-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15306 In Stock |
|
$0.1829 / $0.3800 | Buy Now |
DISTI #
02E8904
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 02E8904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$0.2160 | Buy Now |
DISTI #
1-1437565-6
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Tape and Reel (Alt: 1-1437565-6) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Reel | 0 |
|
$0.1643 | Buy Now |
DISTI #
506-FSM1LP
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) 160gF RoHS: Compliant | 26955 |
|
$0.1670 / $0.2800 | Buy Now |
DISTI #
70468761
|
RS | Alcoswitch, Tactile Switch SPST vertical smt FSM | TE Connectivity FSM1LP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3320 / $0.3580 | RFQ |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk RoHS: Compliant |
35376 In Stock |
|
$0.1463 / $0.2492 | Buy Now |
|
Quest Components | 1 |
|
$0.8400 | Buy Now | |
DISTI #
1-1437565-6
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 14475 In Stock |
|
$0.1510 / $0.1940 | Buy Now |
DISTI #
02E8904
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Bulk - Bulk (Alt: 02E8904) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM1LP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM1LP
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 21 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYPHTHALAMIDE | |
Actuator Travel | 0.254 mm | |
Actuator Type | ROUND/EXTENDED TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.1976 mm | |
Body Color | BLACK | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 5.9944 mm | |
Bushing Diameter | 0.118 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM1LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM1LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1437565-6 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TE Connectivity | FSM1LP vs 1-1437565-6 |