-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4261
|
Newark | Switch, Spst, 0.05A, 24Vdc, Tht, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM6JH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 86830 |
|
$0.1050 / $0.1440 | Buy Now |
DISTI #
506-FSM6JH
|
Mouser Electronics | Tactile Switches SPST OFF-(ON) Round pushbutton RoHS: Compliant | 38845 |
|
$0.0730 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
15468 In Stock |
|
$0.0690 / $0.0866 | Buy Now |
DISTI #
1-1825910-0
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each |
Americas - 91500 In Stock |
|
$0.0690 / $0.0880 | Buy Now |
DISTI #
1555983
|
element14 Asia-Pacific | SWITCH, SPST, 0.05A, 24VDC, THT RoHS: Compliant Min Qty: 10 Container: Each | 91598 |
|
$0.1454 / $0.1608 | Buy Now |
DISTI #
1555983
|
Farnell | SWITCH, SPST, 0.05A, 24VDC, THT RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 86830 |
|
$0.1066 / $0.1467 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
15468 In Stock |
|
$0.0690 / $0.0866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM6JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM6JH
TE Connectivity
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Length | 0.134 inch | |
Actuator Material | NYLON | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | BRASS | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |