Part Details for FSM7JH by TE Connectivity
Overview of FSM7JH by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FSM7JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X7435
|
Newark | Fsm7Jh=6Mm Tact Switch, Ht W/Esd Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM7JH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6196 |
|
$0.0710 | Buy Now |
DISTI #
506-FSM7JH
|
Mouser Electronics | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH RoHS: Compliant | 17534 |
|
$0.0740 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece RoHS: Compliant |
76047 In Stock |
|
$0.0677 / $0.1258 | Buy Now |
DISTI #
1-1825955-4
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 33000 In Stock |
|
$0.0740 / $0.0840 | Buy Now |
DISTI #
000000000002659518
|
Sager | Tactile Switches 6MM ACTHT W/ESD TACT SWITCH | 0 |
|
Buy Now | |
DISTI #
2909572
|
element14 Asia-Pacific | FSM7JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant Min Qty: 1 Container: Each | 6196 |
|
$0.0875 / $0.1787 | Buy Now |
DISTI #
2909572
|
Farnell | FSM7JH=6MM TACT SWITCH, HT W/ESD RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 4 Days Container: Each | 6196 |
|
$0.1246 / $0.2148 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece RoHS: Compliant |
76047 In Stock |
|
$0.0677 / $0.1258 | Buy Now |
Part Details for FSM7JH
FSM7JH CAD Models
FSM7JH Part Data Attributes
|
FSM7JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM7JH
TE Connectivity
SWITCH TACT 6MM ESD 160GF 9.5MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.232 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |