-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, Momentary-tactile, 0.05A, 1.57N, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4263
|
Newark | Switch, Spst, 0.05A, 24Vdc, Pcb, Product Range:Fsmj Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM8JH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 51277 |
|
$0.0770 / $0.1360 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
31862 In Stock |
|
$0.0725 / $0.0925 | Buy Now |
DISTI #
1-1825910-4
|
TTI | Tactile Switches 6MM ACTHIGH TEMP TACT SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Each |
Americas - 4500 In Stock |
|
$0.0570 / $0.0680 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 83 |
|
$0.1700 / $0.2500 | Buy Now |
DISTI #
1555985
|
element14 Asia-Pacific | SWITCH, SPST, 0.05A, 24VDC, PCB RoHS: Compliant Min Qty: 10 Container: Each | 51277 |
|
$0.1390 / $0.1618 | Buy Now |
DISTI #
1555985
|
Farnell | SWITCH, SPST, 0.05A, 24VDC, PCB RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Each | 51277 |
|
$0.0955 / $0.1482 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece RoHS: Compliant |
31862 In Stock |
|
$0.0725 / $0.0925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM8JH
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM8JH
TE Connectivity
Keypad Switch, 1 Switches, Momentary-tactile, 0.05A, 1.57N, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Height | 9.5 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |