-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7955
|
Newark | Tactile Switch, 0.05A, 24Vdc, 160Gf, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM8JRT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
14H0936
|
Newark | Fsm8Jrt=Switch,pushbutton,tact Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM8JRT Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
450-2039-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8916 In Stock |
|
$0.0889 / $0.4800 | Buy Now |
DISTI #
147694-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Product that comes on tape, but is not reeled (Alt: 147694-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Ammo Pack | 0 |
|
$0.0752 | Buy Now |
DISTI #
506-FSM8JRT
|
Mouser Electronics | Tactile Switches PUSHBUTTON SWITCH TACT RoHS: Compliant | 19442 |
|
$0.0830 / $0.2000 | Buy Now |
|
Onlinecomponents.com | FSM8JRT=SWITCH,PUSHBUTTON,TACT RoHS: Compliant |
15000 In Stock |
|
$0.0802 / $0.1010 | Buy Now |
DISTI #
147694-1
|
TTI | Tactile Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 8000 Container: Each | Americas - 0 |
|
$0.0690 | Buy Now |
DISTI #
147694-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Product that comes on tape, but is not reeled (Alt: 147694-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Ammo Pack | 0 |
|
$0.0752 | Buy Now |
DISTI #
147694-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Product that comes on tape, but is not reeled (Alt: 147694-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Ammo Pack | 0 |
|
$0.0752 | Buy Now |
DISTI #
000000000002659527
|
Sager | Tactile Switches PUSHBUTTON SWITCH TACT Min Qty: 16000 | 0 |
|
$0.0576 / $0.0852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM8JRT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM8JRT
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.232 inch | |
Actuator Material | POLYACETAL RESIN | |
Body Breadth | 6.19 mm | |
Body Color | BLACK | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM8JRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM8JRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSM15JA | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04 N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM8JRT vs FSM15JA |
FSM8JL | KEYPAD SWITCH | TE Connectivity | FSM8JRT vs FSM8JL |
FSM14JA | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, THROUGH HOLE-STRAIGHT | TE Connectivity | FSM8JRT vs FSM14JA |
ADTS63RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM8JRT vs ADTS63RV |
B3W-1052S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM8JRT vs B3W-1052S |
MJTP1236C | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | FSM8JRT vs MJTP1236C |
PHAP3301A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | APEM Inc | FSM8JRT vs PHAP3301A |
ADTSHW65RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | FSM8JRT vs ADTSHW65RVB |
MJTP1109A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | FSM8JRT vs MJTP1109A |
1BT003-2612L-001 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 1.27N, Solder Terminal, Through Hole-straight, LEAD FREE | Foxconn | FSM8JRT vs 1BT003-2612L-001 |