Part Details for FSMD025-24-1206-R by Fuzetec Technology Co Ltd
Overview of FSMD025-24-1206-R by Fuzetec Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD025-24-1206-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FSMD025-24-1206-RTR-ND
|
DigiKey | RESETTABLE FUSE - SMD, 1206 SIZE Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2850 In Stock |
|
$0.1000 / $0.1800 | Buy Now |
|
LCSC | 24V 250mA 100A 500mA 1206 Resettable Fuses ROHS | 4270 |
|
$0.0346 / $0.0634 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 1206 250mA 24V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 11185 |
|
$0.1265 / $0.1356 | Buy Now |
Part Details for FSMD025-24-1206-R
FSMD025-24-1206-R CAD Models
FSMD025-24-1206-R Part Data Attributes
|
FSMD025-24-1206-R
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD025-24-1206-R
Fuzetec Technology Co Ltd
PTC Resettable Fuse, 24V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 1.4 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.75 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |