Part Details for FSMD200-24-2920-R by Fuzetec Technology Co Ltd
Overview of FSMD200-24-2920-R by Fuzetec Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD200-24-2920-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FSMD200-24-2920-RTR-ND
|
DigiKey | RESETTABLE FUSE - SMD, 2920 SIZE Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1500 / $0.2800 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 2920 2A 24V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 7901 |
|
$0.1929 / $0.2067 | Buy Now |
|
Perfect Parts Corporation | 15366 |
|
RFQ |
Part Details for FSMD200-24-2920-R
FSMD200-24-2920-R CAD Models
FSMD200-24-2920-R Part Data Attributes
|
FSMD200-24-2920-R
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD200-24-2920-R
Fuzetec Technology Co Ltd
PTC Thermistor, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.035 OHMS | |
Manufacturer Series | FSMD2920 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |