-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tactile & Jog Switches 6x6x5.74mm 160g R/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4336
|
Newark | Switch, Tactile, Spst, 50Ma, Smd, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:157Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMRA4JH04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1060 |
|
$0.1860 / $0.2810 | Buy Now |
DISTI #
40P4336
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Color Black PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece - Bulk (Alt: 40P4336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 1060 Partner Stock |
|
$0.2330 / $0.3330 | Buy Now |
DISTI #
506-FSMRA4JH04
|
Mouser Electronics | Tactile Switches 6x6x5.74mm 160g R/A RoHS: Compliant | 19985 |
|
$0.1310 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole Loose RoHS: Compliant |
53149 In Stock |
|
$0.1072 / $0.1158 | Buy Now |
|
Bristol Electronics | 889 |
|
RFQ | ||
DISTI #
1-1825027-1
|
TTI | Tactile Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 76150 In Stock |
|
$0.1000 / $0.1240 | Buy Now |
DISTI #
40P4336
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Color Black PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece - Bulk (Alt: 40P4336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 1060 Partner Stock |
|
$0.2330 / $0.3330 | Buy Now |
DISTI #
40P4336
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Color Black PC Pins 0.05A 24VDC 100000Cycle Through Hole Loose Piece - Bulk (Alt: 40P4336) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 1060 Partner Stock |
|
$0.2330 / $0.3330 | Buy Now |
|
CHIPMALL.COM LIMITED | 3490 |
|
$0.1505 / $0.1520 | Buy Now | |
DISTI #
1813692
|
element14 Asia-Pacific | SWITCH, TACT, SPST RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1396 / $0.2630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSMRA4JH04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSMRA4JH04
TE Connectivity
Tactile & Jog Switches 6x6x5.74mm 160g R/A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 6.62 mm | |
Body Height | 7.01 mm | |
Body Length or Diameter | 7.11 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSMRA4JH04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSMRA4JH04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 6.08N, Solder Terminal, Through Hole-straight | TE Connectivity | FSMRA4JH04 vs 1-1825955-6 |
1-1825910-7 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSMRA4JH04 vs 1-1825910-7 |
1825910-3 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | FSMRA4JH04 vs 1825910-3 |
3FTL620 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | FSMRA4JH04 vs 3FTL620 |
3FTL640 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | APEM Inc | FSMRA4JH04 vs 3FTL640 |
2-1825955-3 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSMRA4JH04 vs 2-1825955-3 |
FSM8JLH | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSMRA4JH04 vs FSM8JLH |
3-1825955-1 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3.04N, Solder Terminal, Through Hole-straight | TE Connectivity | FSMRA4JH04 vs 3-1825955-1 |
1825910-9 | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | FSMRA4JH04 vs 1825910-9 |
1-1825955-7 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight | TE Connectivity | FSMRA4JH04 vs 1-1825955-7 |