Part Details for FSOT2011E2R000KE by Vishay Intertechnologies
Overview of FSOT2011E2R000KE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT2011E2R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT2011E2R000KE
|
Avnet Americas | Res Wirewound 2Ohm 10% 20W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E2R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5215 / $72.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$52.5000 | Buy Now |
DISTI #
FSOT2011E2R000JE
|
TTI | Wirewound Resistors - Chassis Mount 20watt 2ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$7.5700 / $8.6000 | Buy Now |
DISTI #
FSOT2011E2R000KE
|
TTI | Wirewound Resistors - Chassis Mount 2 OHM 10% 20W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$7.2800 / $8.5800 | Buy Now |
DISTI #
FSOT2011E2R000KE
|
Avnet Americas | Res Wirewound 2Ohm 10% 20W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E2R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5215 / $72.0300 | Buy Now |