Part Details for FSOT9509E2R000JE by Vishay Intertechnologies
Overview of FSOT9509E2R000JE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT9509E2R000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7418
|
Newark | Fixed Resistor, Wire Wound, 95W, 2Ohm, 5% +/-Tol, 400Ppm/Cel, Chassis Mount |Vishay FSOT9509E2R000JE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $15.2500 | Buy Now |
DISTI #
FSOT9509E2R000JE
|
Avnet Americas | Res Wirewound 2Ohm 5% 95W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT9509E2R000JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6930 / $83.0918 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$60.5700 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$9.9900 / $32.4500 | Buy Now | |
DISTI #
FSOT9509E2R000JE
|
Avnet Americas | Res Wirewound 2Ohm 5% 95W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT9509E2R000JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6930 / $83.0918 | Buy Now |
DISTI #
FSOT9509E2R000JE
|
Avnet Americas | Res Wirewound 2Ohm 5% 95W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT9509E2R000JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6930 / $83.0918 | Buy Now |
DISTI #
VISHAY FSOT9509E2R000JE
|
PEI Genesis | Fixed Resistor | 500 |
|
Buy Now |
Part Details for FSOT9509E2R000JE
FSOT9509E2R000JE CAD Models
FSOT9509E2R000JE Part Data Attributes:
|
FSOT9509E2R000JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT9509E2R000JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 95W, 2ohm, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 10 Weeks | |
Construction | Silicone Coat | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.29 mm | |
Package Length | 184.15 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 95 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |