Part Details for FSP-SCA6-GRN-SMCR by L-com Inc
Overview of FSP-SCA6-GRN-SMCR by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-SCA6-GRN-SMCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2182
|
Newark | Fiber Sub Panel, Sc/Apc Coupler, 6Pos, Connector Type:Sc/Apc Coupler, No. Of Ports:6Ports, Lan Category:-, Rack U Height:-, Product Range:- |L-Com FSP-SCA6-GRN-SMCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$28.0400 | Buy Now |
DISTI #
5073-FSP-SCA6-GRN-SMCR-ND
|
DigiKey | FIBER SUB PANEL SC/APC SIMPLEX S Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.5825 / $42.9400 | Buy Now |
DISTI #
73611424
|
RS | Fiber Sub Panel SC.APC Simplex Single mode Couplers6 countCeramic SleeveGr- | L-com FSP-SCA6-GRN-SMCR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9900 | RFQ |
|
Onlinecomponents.com | Fiber Sub Panel SC/APC Simplex Single mode Coupler | 0 |
|
$31.6200 / $41.8100 | Buy Now |
DISTI #
FSP-SCA6-GRN-SMCR
|
L-com US | The L-com FSP-SCA6-GRN-SMCR is a fiber sub-panel with 6 green simplex SC/APC couplers, and is for use in enclosures, rack panels, or panel din-rail boxes. The FSP-SCA6-GRN-SMCR has a ceramic alignment sleeve designed for use in single mode applications. The FSP-SCA6-GRN-SMCR features snap on mounting for fast and easy installation and removal. The unit is constructed of cold rolled steel and is standard LGX size (5.1" x 1.1"). All fiber sub-panels are in stock and ready to ship, order online today!. Min Qty: 1 Package Multiple: 1 | 46 |
|
$31.3100 / $35.9900 | Buy Now |