Part Details for FSQ0765RSUDTU by Fairchild Semiconductor Corporation
Overview of FSQ0765RSUDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSQ0765RSUDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FSQ0765RSUDTU-ND
|
DigiKey | IC OFFLINE SW FLBACK TO220F-6L Min Qty: 179 Container: Bulk MARKETPLACE PRODUCT |
9642 In Stock |
|
$1.6800 | Buy Now |
|
Rochester Electronics | FSQ0765RS - Switching Regulator/Controller, Current-mode, 75.8kHz Switching Freq-Max, PZIP6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 53238 |
|
$1.4500 / $1.7000 | Buy Now |
Part Details for FSQ0765RSUDTU
FSQ0765RSUDTU CAD Models
FSQ0765RSUDTU Part Data Attributes
|
FSQ0765RSUDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ0765RSUDTU
Fairchild Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 75.8kHz Switching Freq-Max, PZIP6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, FULLPACK, U-FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PZIP-T6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.28,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |