Part Details for FSQ0765RSUDTU by onsemi
Overview of FSQ0765RSUDTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FSQ0765RSUDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FSQ0765RS - Switching Regulator/Controller, Current-mode, 75.8kHz Switching Freq-Max, PZIP6 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 9642 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
FSQ0765RSUDTU
|
TME | IC: PMIC, PWM controller,resonant mode controller, 2.28A, 650V Min Qty: 1 | 361 |
|
$1.8700 / $2.6100 | Buy Now |
Part Details for FSQ0765RSUDTU
FSQ0765RSUDTU CAD Models
FSQ0765RSUDTU Part Data Attributes
|
FSQ0765RSUDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0765RSUDTU
onsemi
650V Integrated Power Switch with Quasi-Resonant Operation for 70Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PZIP-T6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.28,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |