Part Details for FSQ0765RSWDTU by Fairchild Semiconductor Corporation
Overview of FSQ0765RSWDTU by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ0765RSWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GREEN-MODE POWER SWITCH (FPS) FOR QUASI-RESONANT OPERATION-LOW EMI AND HIGH EFFICIENCY Switching Controller, Current-mode, 2.8A, 75.8kHz Switching Freq-Max RoHS: Compliant | Europe - 380 |
|
RFQ |
Part Details for FSQ0765RSWDTU
FSQ0765RSWDTU CAD Models
FSQ0765RSWDTU Part Data Attributes
|
FSQ0765RSWDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FSQ0765RSWDTU
Fairchild Semiconductor Corporation
650V Integrated Power Switch with Quasi-Resonant Operation for 70Watt offline flyback converters, 6LD, TO220, MOLDED, FULLPACK, STD FORMING, 400/RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-XZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSQ0765RSWDTU
This table gives cross-reference parts and alternative options found for FSQ0765RSWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0765RSWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSQ0765RSWDTU | 2.8 A SWITCHING CONTROLLER, 75.8 kHz SWITCHING FREQ-MAX, ZFM6, TO-220F, 6 PIN | Rochester Electronics LLC | FSQ0765RSWDTU vs FSQ0765RSWDTU |
FSQ0765RSWDTU | 650V Integrated Power Switch with Quasi-Resonant Operation for 70Watt offline flyback converters, 400-TUBE | onsemi | FSQ0765RSWDTU vs FSQ0765RSWDTU |