-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2618-ND
|
DigiKey | SENSOR FORCE SURF MOUNT 3.3LBS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26 In Stock |
|
$113.2896 / $129.4700 | Buy Now |
DISTI #
785-FSS1500NSB
|
Mouser Electronics | Force Sensors & Load Cells +/- 15 mV RoHS: Compliant | 70 |
|
$104.6700 / $108.5500 | Buy Now |
DISTI #
70329629
|
RS | 0.24mm Strain Gauge, 6kOhms, 1.6 mA, -40 - +85 degC, 0.36 x 0.22 x 0.148 mm | Honeywell FSS1500NSB RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$124.2900 | RFQ |
|
Onlinecomponents.com | Compression Load Cell IC 1500g Force RoHS: Compliant |
96 In Stock |
|
$97.2300 / $126.7700 | Buy Now |
DISTI #
69896695
|
Verical | Compression Load Cell IC 1500g Force 6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 57 |
|
$126.6014 / $156.3132 | Buy Now |
DISTI #
69675791
|
Verical | Compression Load Cell IC 1500g Force 6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 37 |
|
$100.8500 / $114.6500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
FSS1500NSB
|
TME | Sensor: pressure force, Range: 0÷1500gf, Usup: 4VDC Min Qty: 1 | 0 |
|
$106.7200 / $123.4800 | RFQ |
|
Master Electronics | Compression Load Cell IC 1500g Force RoHS: Compliant |
96 In Stock |
|
$97.2300 / $126.7700 | Buy Now |
|
Neutron USA | Resistive Force Sensor Uncomp, Force R: 0-1500 g, Vout: 0-180mV, Sensitivity: 0.12 mV/g, Linearity: ± 1.5%, Vs: 5V, Op: -40~85°C | 50 |
|
$140.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSS1500NSB
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FSS1500NSB
Honeywell Sensing and Control
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Honeywell | |
Analog IC - Other Type | ANALOG CIRCUIT |